2 Circuit IC Switch 4:1 750mOhm 16-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL43L840IR

DigiKey Part Number
2156-ISL43L840IR-IL-ND
Manufacturer
Intersil
Manufacturer Product Number
ISL43L840IR
Description
IC SWITCH SP4T X 2 750MOHM 16QFN
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 750mOhm 16-QFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Intersil
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Circuit
SP4T
Multiplexer/Demultiplexer Circuit
4:1
Number of Circuits
2
On-State Resistance (Max)
750mOhm
Channel-to-Channel Matching (ΔRon)
120mOhm
Voltage - Supply, Single (V+)
1.6V ~ 3.6V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
-
-3db Bandwidth
-
Charge Injection
-96pC
Channel Capacitance (CS(off), CD(off))
62pF
Current - Leakage (IS(off)) (Max)
4nA
Crosstalk
-100dB @ 100kHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 499
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tube:499
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2031,26507 €256,81 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,26507 €
Unit Price with VAT:1,50543 €