
ISL43L740IR-T | |
|---|---|
DigiKey Part Number | 2156-ISL43L740IR-T-ILTR-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL43L740IR-T |
Description | IC SWITCH SP4TX2 750MOHM 16TQFN |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 750mOhm 16-TQFN (3x3) |
Datasheet | Datasheet |
Category | Switch Time (Ton, Toff) (Max) 25ns, 23ns |
Manufacturer Intersil | Charge Injection -65pC |
Packaging Bulk | Channel Capacitance (CS(off), CD(off)) 62pF, 218pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 4nA |
Switch Circuit SP4T | Crosstalk -100dB @ 100kHz |
Multiplexer/Demultiplexer Circuit 4:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 750mOhm | Package / Case 16-WFQFN Exposed Pad |
Channel-to-Channel Matching (ΔRon) 120mOhm | Supplier Device Package 16-TQFN (3x3) |
Voltage - Supply, Single (V+) 1.6V ~ 3.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,27485 € | 254,97 € |
| Unit Price without VAT: | 1,27485 € |
|---|---|
| Unit Price with VAT: | 1,51707 € |

