
ISL43L712IRZ | |
|---|---|
DigiKey Part Number | 2156-ISL43L712IRZ-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL43L712IRZ |
Description | IC SW SPST-NO/NCX2 250MOHM 8TDFN |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 250mOhm 8-TDFN (3x3) |
Datasheet | Datasheet |
Category | Switch Time (Ton, Toff) (Max) 25ns, 25ns |
Manufacturer Intersil | Charge Injection -125pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 182pF, 182pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 3nA |
Switch Circuit SPST - NO/NC | Crosstalk -94dB @ 100kHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 250mOhm | Package / Case 8-WDFN Exposed Pad |
Channel-to-Channel Matching (ΔRon) 5mOhm | Supplier Device Package 8-TDFN (3x3) |
Voltage - Supply, Single (V+) 1.65V ~ 3.6V |
| Tube: | 12126 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | 2,64323 € | 253,75 € |
| Unit Price without VAT: | 2,64323 € |
|---|---|
| Unit Price with VAT: | 3,14544 € |

