
ISL43L410IR | |
|---|---|
DigiKey Part Number | 2156-ISL43L410IR-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL43L410IR |
Description | IC SWITCH DPDTX1 400MOHM 10TDFN |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:2 400mOhm 10-TDFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Switch Circuit | DPDT | |
Multiplexer/Demultiplexer Circuit | 2:2 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 400mOhm | |
Channel-to-Channel Matching (ΔRon) | 30mOhm | |
Voltage - Supply, Single (V+) | 1.65V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 20ns, 12ns | |
-3db Bandwidth | - | |
Charge Injection | 95pC | |
Channel Capacitance (CS(off), CD(off)) | 115pF | |
Current - Leakage (IS(off)) (Max) | 2nA | |
Crosstalk | -95dB @ 100kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-TDFN (3x3) |
| Tube: | 1204 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 267 | 0,96386 € | 257,35 € |
| Unit Price without VAT: | 0,96386 € |
|---|---|
| Unit Price with VAT: | 1,14699 € |

