
ISL43L410IR-T | |
|---|---|
DigiKey Part Number | 2156-ISL43L410IR-T-ILTR-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL43L410IR-T |
Description | IC SWITCH DPDTX1 400MOHM 10TDFN |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:2 400mOhm 10-TDFN (3x3) |
Datasheet | Datasheet |
Category | Switch Time (Ton, Toff) (Max) 20ns, 12ns |
Manufacturer Intersil | Charge Injection 95pC |
Packaging Bulk | Channel Capacitance (CS(off), CD(off)) 115pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 2nA |
Switch Circuit DPDT | Crosstalk -95dB @ 100kHz |
Multiplexer/Demultiplexer Circuit 2:2 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 400mOhm | Package / Case 10-VFDFN Exposed Pad |
Channel-to-Channel Matching (ΔRon) 30mOhm | Supplier Device Package 10-TDFN (3x3) |
Voltage - Supply, Single (V+) 1.65V ~ 3.6V |
| Bulk: | 12000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 260 | 0,98588 € | 256,33 € |
| Unit Price without VAT: | 0,98588 € |
|---|---|
| Unit Price with VAT: | 1,17320 € |

