
ISL43L220IRZ | |
|---|---|
DigiKey Part Number | 2156-ISL43L220IRZ-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL43L220IRZ |
Description | IC SWITCH SPDTX2 350MOHM 10TDFN |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 350mOhm 10-TDFN (3x3) |
Datasheet | Datasheet |
Category | Switch Time (Ton, Toff) (Max) 17ns, 10ns |
Manufacturer Intersil | Charge Injection 128pC |
Packaging Bulk | Channel Capacitance (CS(off), CD(off)) 115pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 60nA |
Switch Circuit SPDT | Crosstalk -95dB @ 100kHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 350mOhm | Package / Case 10-VFDFN Exposed Pad |
Channel-to-Channel Matching (ΔRon) 30mOhm | Supplier Device Package 10-TDFN (3x3) |
Voltage - Supply, Single (V+) 1.1V ~ 4.5V |
| Bulk: | 1801 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 76 | 3,34013 € | 253,85 € |
| Unit Price without VAT: | 3,34013 € |
|---|---|
| Unit Price with VAT: | 3,97475 € |

