
ISL43L121IU | |
|---|---|
DigiKey Part Number | 2156-ISL43L121IU-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL43L121IU |
Description | IC SW SPST-NCX2 250MOHM 8MSOP |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 250mOhm 8-MSOP |
Datasheet | Datasheet |
Category | Switch Time (Ton, Toff) (Max) 25ns, 25ns |
Manufacturer Intersil | Charge Injection -125pC |
Packaging Bag | Channel Capacitance (CS(off), CD(off)) 182pF, 182pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 3nA |
Switch Circuit SPST - NC | Crosstalk -94dB @ 100kHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 250mOhm | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Channel-to-Channel Matching (ΔRon) 5mOhm | Supplier Device Package 8-MSOP |
Voltage - Supply, Single (V+) 1.65V ~ 3.6V |
| Bag: | 7029 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 1,41083 € | 253,95 € |
| Unit Price without VAT: | 1,41083 € |
|---|---|
| Unit Price with VAT: | 1,67889 € |

