
ISL43741IR | |
|---|---|
DigiKey Part Number | 2156-ISL43741IR-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL43741IR |
Description | IC SWITCH SP4T X 2 60OHM 20QFN |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 60Ohm 20-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 60Ohm | |
Channel-to-Channel Matching (ΔRon) | 1.3Ohm | |
Voltage - Supply, Single (V+) | 2.7V ~ 12V | |
Voltage - Supply, Dual (V±) | ±2V ~ 6V | |
Switch Time (Ton, Toff) (Max) | 50ns, 35ns | |
-3db Bandwidth | - | |
Charge Injection | 0.3pC | |
Channel Capacitance (CS(off), CD(off)) | 3pF, 12pF | |
Current - Leakage (IS(off)) (Max) | 100pA | |
Crosstalk | -110dB @ 100kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) |
| Tube: | 1959 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 1,72120 € | 258,18 € |
| Unit Price without VAT: | 1,72120 € |
|---|---|
| Unit Price with VAT: | 2,04823 € |

