
ISL43122IH-T | |
|---|---|
DigiKey Part Number | 2156-ISL43122IH-T-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL43122IH-T |
Description | IC SW SPST-NO/NCX2 20OHM SOT23-8 |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 20Ohm SOT-23-8 |
Datasheet | Datasheet |
Category | Switch Time (Ton, Toff) (Max) 35ns, 30ns |
Manufacturer Intersil | Charge Injection 5pC |
Packaging Bulk | Channel Capacitance (CS(off), CD(off)) 8pF, 8pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 100pA |
Switch Circuit SPST - NO/NC | Crosstalk -105dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 20Ohm | Package / Case SOT-23-8 |
Channel-to-Channel Matching (ΔRon) 800mOhm | Supplier Device Package SOT-23-8 |
Voltage - Supply, Single (V+) 2.7V ~ 12V |
| Bulk: | 8900 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 298 | 0,85839 € | 255,80 € |
| Unit Price without VAT: | 0,85839 € |
|---|---|
| Unit Price with VAT: | 1,02148 € |

