
ISL43113IB | |
|---|---|
DigiKey Part Number | 2156-ISL43113IB-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL43113IB |
Description | IC SWITCH SPST-NCX1 20OHM 8SOIC |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 20Ohm 8-SOIC |
Datasheet | Datasheet |
Category | Switch Time (Ton, Toff) (Max) 70ns, 45ns |
Manufacturer Intersil | Charge Injection 7pC |
Packaging Bag | Channel Capacitance (CS(off), CD(off)) 13pF, 13pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 1nA |
Switch Circuit SPST - NC | Operating Temperature -40°C ~ 85°C (TA) |
Multiplexer/Demultiplexer Circuit 1:1 | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
On-State Resistance (Max) 20Ohm | Supplier Device Package 8-SOIC |
Voltage - Supply, Dual (V±) ±1.5V ~ 6V |
| Bag: | 13783 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 222 | 1,15653 € | 256,75 € |
| Unit Price without VAT: | 1,15653 € |
|---|---|
| Unit Price with VAT: | 1,37627 € |

