
ISL4260EIR | |
|---|---|
DigiKey Part Number | 2156-ISL4260EIR-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL4260EIR |
Description | IC TRANSCEIVER FULL 3/2 32QFN |
Customer Reference | |
Detailed Description | 3/2 Transceiver Full RS232 32-QFN (5x5) |
Datasheet | Datasheet |
Category | Receiver Hysteresis 500 mV |
Manufacturer Intersil | Data Rate 250kbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 32-VFQFN Exposed Pad |
Number of Drivers/Receivers 3/2 | Supplier Device Package 32-QFN (5x5) |
Duplex Full |
| Tube: | 1200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 136 | 1,86978 € | 254,29 € |
| Unit Price without VAT: | 1,86978 € |
|---|---|
| Unit Price with VAT: | 2,22504 € |

