
ISL4243EIR | |
|---|---|
DigiKey Part Number | 2156-ISL4243EIR-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL4243EIR |
Description | IC TRANSCEIVER FULL 3/5 32QFN |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 32-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 3/5 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) |
| Tube: | 4689 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 42 | 6,11024 € | 256,63 € |
| Unit Price without VAT: | 6,11024 € |
|---|---|
| Unit Price with VAT: | 7,27119 € |

