
ISL4238EIR | |
|---|---|
DigiKey Part Number | 2156-ISL4238EIR-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL4238EIR |
Description | IC TRANSCEIVER FULL 5/3 32QFN |
Customer Reference | |
Detailed Description | 5/3 Transceiver Full RS232 32-QFN (5x5) |
Datasheet | Datasheet |
Category | Receiver Hysteresis 500 mV |
Manufacturer Intersil | Data Rate 250kbps |
Packaging Tube | Voltage - Supply 2.7V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 32-VFQFN Exposed Pad |
Number of Drivers/Receivers 5/3 | Supplier Device Package 32-QFN (5x5) |
Duplex Full |
| Tube: | 609 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 84 | 3,02560 € | 254,15 € |
| Unit Price without VAT: | 3,02560 € |
|---|---|
| Unit Price with VAT: | 3,60046 € |

