
ISL35822LPIK | |
|---|---|
DigiKey Part Number | 2156-ISL35822LPIK-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL35822LPIK |
Description | TELECOM CIRCUIT, 1-FUNC, PBGA192 |
Customer Reference | |
Detailed Description | Clock and Data Recovery (CDR), Multiplexer IC 1.59Gbps 1 Output 192-EBGA-B (17x17) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
PLL | No | |
Main Purpose | - | |
Input | CML | |
Output | CML, CMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 8:8 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 1.59Gbps | |
Voltage - Supply | 1.3V ~ 1.41V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 192-EBGA | |
Supplier Device Package | 192-EBGA-B (17x17) |
| Tray: | 527 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 25,26700 € | 252,67 € |
| Unit Price without VAT: | 25,26700 € |
|---|---|
| Unit Price with VAT: | 30,06773 € |

