
ISL3485EFBZ | |
|---|---|
DigiKey Part Number | 2156-ISL3485EFBZ-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL3485EFBZ |
Description | IC TRANSCEIVER 1/1 8SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver RS422, RS485 8-SOIC |
Category | Number of Drivers/Receivers 1/1 |
Manufacturer Intersil | Voltage - Supply 5V |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Type Transceiver | Supplier Device Package 8-SOIC |
Protocol RS422, RS485 |
| Tube: | 2976 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 158 | 1,61481 € | 255,14 € |
| Unit Price without VAT: | 1,61481 € |
|---|---|
| Unit Price with VAT: | 1,92162 € |

