
ISL3155EIUZ-T | |
|---|---|
DigiKey Part Number | 2156-ISL3155EIUZ-T-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL3155EIUZ-T |
Description | IC TRANSCEIVER HALF 1/1 8MSOP |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 20 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP |
| Bulk: | 1777 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 192 | 1,34255 € | 257,77 € |
| Unit Price without VAT: | 1,34255 € |
|---|---|
| Unit Price with VAT: | 1,59763 € |

