
ISL3153EIBZ | |
|---|---|
DigiKey Part Number | 2156-ISL3153EIBZ-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL3153EIBZ |
Description | IC TRANSCEIVER FULL 1/1 14SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-SOIC |
Datasheet | Datasheet |
Category | Receiver Hysteresis 20 mV |
Manufacturer Intersil | Data Rate 1Mbps |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 14-SOIC |
Duplex Full |

