
ISL29012IROZ-T7 | |
|---|---|
DigiKey Part Number | 2156-ISL29012IROZ-T7-ILTR-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL29012IROZ-T7 |
Description | SENSOR OPT 540NM AMBIENT 6 WDFN |
Customer Reference | |
Detailed Description | Optical Sensor Ambient 540nm I2C 6-WDFN Exposed Pad |
Datasheet | Datasheet |
Category | Output Type I2C |
Manufacturer Intersil | Voltage - Supply 2.5V ~ 3.3V |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Ambient | Package / Case 6-WDFN Exposed Pad |
Wavelength 540nm | Supplier Device Package 6-ODFN (2.1x2) |
Proximity Detection No |
| Bulk: | 824 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 104 | 2,44769 € | 254,56 € |
| Unit Price without VAT: | 2,44769 € |
|---|---|
| Unit Price with VAT: | 2,91275 € |

