
ISL28271FAZ | |
|---|---|
DigiKey Part Number | 2156-ISL28271FAZ-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL28271FAZ |
Description | IC INST AMP 2 CIRCUIT 16QSOP |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 2 Circuit Rail-to-Rail 16-QSOP |
Datasheet | Datasheet |
Category | Voltage - Input Offset 35 µV |
Mfr | Current - Supply 120µA |
Packaging Tube | Current - Output / Channel 31 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.4 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.5V/µs | Package / Case 16-SSOP (0.154", 3.90mm Width) |
-3db Bandwidth 180 kHz | Supplier Device Package 16-QSOP |
Current - Input Bias 10 pA |
| Tube: | 23975 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 66 | 3,86697 € | 255,22 € |
| Unit Price without VAT: | 3,86697 € |
|---|---|
| Unit Price with VAT: | 4,60169 € |

