
ISL28196FRUZ-T7 | |
|---|---|
DigiKey Part Number | 2156-ISL28196FRUZ-T7-ILTR-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL28196FRUZ-T7 |
Description | IC COMPARATOR 1 GEN PUR 6UTDFN |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail 6-UTDFN (1.6x1.6) |
Datasheet | Datasheet |
Category | Current - Input Bias (Max) 80pA @ 5V |
Manufacturer Intersil | Current - Quiescent (Max) 4µA |
Packaging Bulk | CMRR, PSRR (Typ) 100dB CMRR, 100dB PSRR |
Part Status Obsolete | Propagation Delay (Max) 300µs |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 125°C |
Number of Elements 1 | Package / Case 6-UFDFN Exposed Pad |
Output Type Push-Pull, Rail-to-Rail | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 1.8V ~ 5.5V | Supplier Device Package 6-UTDFN (1.6x1.6) |
Voltage - Input Offset (Max) 2mV @ 5V |
| Bulk: | 9000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 170 | 1,49582 € | 254,29 € |
| Unit Price without VAT: | 1,49582 € |
|---|---|
| Unit Price with VAT: | 1,78003 € |

