
ISL24837IRZ-T13 | |
|---|---|
DigiKey Part Number | 2156-ISL24837IRZ-T13-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL24837IRZ-T13 |
Description | 8 CHANNEL PROGRAMMABLE REFERENCE |
Customer Reference | |
Detailed Description | Video Generator IC I2C 32-QFN-EP (5x6) Package |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Generator | |
Applications | Video Display | |
Standards | - | |
Control Interface | I2C | |
Voltage - Supply | 2.5V ~ 3.3V | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN-EP (5x6) | |
Base Product Number |
| Bulk: | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 37 | 6,91919 € | 256,01 € |
| Unit Price without VAT: | 6,91919 € |
|---|---|
| Unit Price with VAT: | 8,23384 € |

