Voltage Level Translator Unidirectional 1 Circuit 8 Channel 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL24011IVZ

DigiKey Part Number
2156-ISL24011IVZ-IL-ND
Manufacturer
Intersil
Manufacturer Product Number
ISL24011IVZ
Description
IC XLTR VL UNIDIR 20-TSSOP
Customer Reference
Detailed Description
Voltage Level Translator Unidirectional 1 Circuit 8 Channel 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Intersil
Series
-
Packaging
Tube
Part Status
Obsolete
Translator Type
Voltage Level
Channel Type
Unidirectional
Number of Circuits
1
Channels per Circuit
8
Voltage - VCCA
-5 V ~ 22 V
Voltage - VCCB
-20 V ~ 40 V
Input Signal
-
Output Signal
-
Output Type
-
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 444
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 25 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tube:444
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2410,58542 €254,05 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,58542 €
Unit Price with VAT:12,59665 €