
ISL24006IRZ-T13 | |
|---|---|
DigiKey Part Number | 2156-ISL24006IRZ-T13-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL24006IRZ-T13 |
Description | ANALOG CIRCUIT, 1 FUNC |
Customer Reference | |
Detailed Description | Video IC 38-QFN (5x7) Package |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Applications | TFT-LCD Monitors | |
Mounting Type | Surface Mount | |
Package / Case | 38-VFQFN Exposed Pad | |
Supplier Device Package | 38-QFN (5x7) |
| Bulk: | 236771 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 37 | 6,97081 € | 257,92 € |
| Unit Price without VAT: | 6,97081 € |
|---|---|
| Unit Price with VAT: | 8,29526 € |

