
ISL24003IRZ | |
|---|---|
DigiKey Part Number | 2156-ISL24003IRZ-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL24003IRZ |
Description | BUFFER AMPLIFIER, 1 FUNC, CMOS |
Customer Reference | |
Detailed Description | Video Amp 18 TFT-LCD Panels: Gamma Buffer, VCOM Driver 44-QFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | TFT-LCD Panels: Gamma Buffer, VCOM Driver | |
Output Type | Rail-to-Rail | |
Number of Circuits | 18 | |
-3db Bandwidth | 10 MHz | |
Slew Rate | 9V/µs | |
Current - Supply | 11.5 mA | |
Current - Output / Channel | 130 mA | |
Voltage - Supply, Single/Dual (±) | 4.5V ~ 16.5V, ±2.25V ~ 8.25V | |
Mounting Type | Surface Mount | |
Package / Case | 44-VFQFN Exposed Pad | |
Supplier Device Package | 44-QFN (7x7) |
| Tube: | 427 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 159 | 1,62654 € | 258,62 € |
| Unit Price without VAT: | 1,62654 € |
|---|---|
| Unit Price with VAT: | 1,93558 € |

