
ISL23448WFVZ-T7A | |
|---|---|
DigiKey Part Number | 2156-ISL23448WFVZ-T7A-ILTR-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL23448WFVZ-T7A |
Description | IC DIG POT 10K 20-TSSOP |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 4 Circuit 128 Taps SPI Interface 20-TSSOP |
Datasheet | Datasheet |
Category | Interface SPI |
Manufacturer Intersil | Memory Type Volatile |
Series | Voltage - Supply 1.2V ~ 5.5V, 1.7V ~ 5.5V |
Packaging Bulk | Features Cascade Pin |
Part Status Obsolete | Tolerance ±20% |
DigiKey Programmable Not Verified | Temperature Coefficient (Typ) 125ppm/°C |
Taper Linear | Mounting Type Surface Mount |
Configuration Potentiometer | Supplier Device Package 20-TSSOP |
Number of Circuits 4 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Taps 128 | Operating Temperature -40°C ~ 125°C |
Resistance (Ohms) 10k | Resistance - Wiper (Ohms) (Typ) 580 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 87 | 2,93218 € | 255,10 € |
| Unit Price without VAT: | 2,93218 € |
|---|---|
| Unit Price with VAT: | 3,48929 € |

