
ISL23348UFRZ-T7A | |
|---|---|
DigiKey Part Number | 2156-ISL23348UFRZ-T7A-ILTR-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL23348UFRZ-T7A |
Description | IC DIG POT 50K 20-QFN |
Customer Reference | |
Detailed Description | Digital Potentiometer 50k Ohm 4 Circuit 128 Taps I2C Interface 20-QFN (3x4) |
Datasheet | Datasheet |
Category | Interface I2C |
Manufacturer Intersil | Memory Type Volatile |
Series | Voltage - Supply 1.2V ~ 5.5V, 1.7V ~ 5.5V |
Packaging Bulk | Features Selectable Address |
Part Status Obsolete | Tolerance ±20% |
DigiKey Programmable Not Verified | Temperature Coefficient (Typ) 65ppm/°C |
Taper Linear | Mounting Type Surface Mount |
Configuration Potentiometer | Supplier Device Package 20-QFN (3x4) |
Number of Circuits 4 | Package / Case 20-VFQFN Exposed Pad |
Number of Taps 128 | Operating Temperature -40°C ~ 125°C |
Resistance (Ohms) 50k | Resistance - Wiper (Ohms) (Typ) 70 |
| Bulk: | 248 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,54970 € | 254,97 € |
| Unit Price without VAT: | 2,54970 € |
|---|---|
| Unit Price with VAT: | 3,03414 € |

