
ISL23345TFRZ | |
|---|---|
DigiKey Part Number | 2156-ISL23345TFRZ-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL23345TFRZ |
Description | IC DIG POT 100K 20-QFN |
Customer Reference | |
Detailed Description | Digital Potentiometer 100k Ohm 4 Circuit 256 Taps I2C Interface 20-QFN (3x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 4 | |
Number of Taps | 256 | |
Resistance (Ohms) | 100k | |
Interface | I2C | |
Memory Type | Volatile | |
Voltage - Supply | 1.2V, 1.7V ~ 5.5V | |
Features | Selectable Address | |
Tolerance | ±20% | |
Temperature Coefficient (Typ) | 45ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-QFN (3x4) | |
Package / Case | 20-VFQFN Exposed Pad | |
Operating Temperature | -40°C ~ 125°C | |
Resistance - Wiper (Ohms) (Typ) | 70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 79 | 3,25304 € | 256,99 € |
| Unit Price without VAT: | 3,25304 € |
|---|---|
| Unit Price with VAT: | 3,87112 € |

