
ISL22419WFU8Z | |
|---|---|
DigiKey Part Number | 2156-ISL22419WFU8Z-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL22419WFU8Z |
Description | IC DIG POT 10K 8-MSOP |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 1 Circuit 128 Taps SPI Interface 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 1 | |
Number of Taps | 128 | |
Resistance (Ohms) | 10k | |
Interface | SPI | |
Memory Type | Non-Volatile | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | - | |
Tolerance | ±20% | |
Temperature Coefficient (Typ) | ±50ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MSOP | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Operating Temperature | -40°C ~ 125°C | |
Resistance - Wiper (Ohms) (Typ) | 70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 129 | 2,00519 € | 258,67 € |
| Unit Price without VAT: | 2,00519 € |
|---|---|
| Unit Price with VAT: | 2,38618 € |

