Digital Potentiometer 18.5k Ohm 2 Circuit 32 Taps Pushbutton Interface 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL22102IV20Z

DigiKey Part Number
2156-ISL22102IV20Z-IL-ND
Manufacturer
Intersil
Manufacturer Product Number
ISL22102IV20Z
Description
IC DIG POT 18.5K 20-TSSOP
Customer Reference
Detailed Description
Digital Potentiometer 18.5k Ohm 2 Circuit 32 Taps Pushbutton Interface 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Intersil
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Taper
Logarithmic
Configuration
Potentiometer
Number of Circuits
2
Number of Taps
32
Resistance (Ohms)
18.5k
Interface
Pushbutton
Memory Type
Volatile
Voltage - Supply
2.7V ~ 5.5V
Features
Mute, Zero-Cross Sense
Tolerance
±20%
Temperature Coefficient (Typ)
±340ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
20-TSSOP
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Operating Temperature
-40°C ~ 85°C
Resistance - Wiper (Ohms) (Typ)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.614
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
All prices are in EUR
Tube
QuantityUnit PriceExt Price
803,23588 €258,87 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,23588 €
Unit Price with VAT:3,85070 €