
ISL21060CFH620Z-TK | |
|---|---|
DigiKey Part Number | 2156-ISL21060CFH620Z-TK-ILTR-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL21060CFH620Z-TK |
Description | IC VREF SERIES 0.12% SOT23-6 |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.048V V ±0.12% 10 mA 6-SOT |
Datasheet | Datasheet |
Category | Temperature Coefficient 25ppm/°C |
Manufacturer Intersil | Noise - 0.1Hz to 10Hz 10µVp-p |
Series | Noise - 10Hz to 10kHz 2.5µVrms |
Packaging Bulk | Voltage - Input 2.5V ~ 5.5V |
Part Status Obsolete | Current - Supply 40µA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.048V | Package / Case SOT-23-6 |
Current - Output 10 mA | Supplier Device Package 6-SOT |
Tolerance ±0.12% | Base Product Number |
| Bulk: | 13996 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 128 | 1,99727 € | 255,65 € |
| Unit Price without VAT: | 1,99727 € |
|---|---|
| Unit Price with VAT: | 2,37675 € |

