
ISL21032CPH306Z-TK | |
|---|---|
DigiKey Part Number | 2156-ISL21032CPH306Z-TK-ILTR-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL21032CPH306Z-TK |
Description | IC VREF SERIES 0.42% SOT23-3 |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 0.6V V ±0.42% 7 mA SOT-23-3 |
Datasheet | Datasheet |
Category | Temperature Coefficient 10ppm/°C |
Manufacturer Intersil | Noise - 0.1Hz to 10Hz 30µVp-p |
Series | Voltage - Input 2.7V ~ 5.5V |
Packaging Bulk | Current - Supply 25µA |
Part Status Obsolete | Operating Temperature -40°C ~ 130°C (TA) |
Reference Type Series | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 0.6V | Supplier Device Package SOT-23-3 |
Current - Output 7 mA | Base Product Number |
Tolerance ±0.42% |
| Bulk: | 916 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 65 | 3,93508 € | 255,78 € |
| Unit Price without VAT: | 3,93508 € |
|---|---|
| Unit Price with VAT: | 4,68275 € |

