
ISL21007DFB825Z-TK | |
|---|---|
DigiKey Part Number | 2156-ISL21007DFB825Z-TK-ILTR-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL21007DFB825Z-TK |
Description | IC VREF SERIES 0.16% 8SOIC |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.16% 5 mA 8-SOIC |
Datasheet | Datasheet |
Category | Temperature Coefficient 10ppm/°C |
Manufacturer Intersil | Noise - 0.1Hz to 10Hz 4.5µVp-p |
Series | Voltage - Input 2.7V ~ 5.5V |
Packaging Bulk | Current - Supply 150µA |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Series | Mounting Type Surface Mount |
Output Type Fixed | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package 8-SOIC |
Current - Output 5 mA | Base Product Number |
Tolerance ±0.16% |
| Bulk: | 61950 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 46 | 5,57543 € | 256,47 € |
| Unit Price without VAT: | 5,57543 € |
|---|---|
| Unit Price with VAT: | 6,63476 € |

