
ISL21007DFB820Z-TK | |
|---|---|
DigiKey Part Number | 2156-ISL21007DFB820Z-TK-ILTR-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL21007DFB820Z-TK |
Description | IC VREF SERIES 0.16% 8SOIC |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.048V V ±0.16% 7 mA 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.048V | |
Current - Output | 7 mA | |
Tolerance | ±0.16% | |
Temperature Coefficient | 10ppm/°C | |
Noise - 0.1Hz to 10Hz | 4.5µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 2.7V ~ 5.5V | |
Current - Supply | 150µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Bulk: | 1886 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 46 | 5,64543 € | 259,69 € |
| Unit Price without VAT: | 5,64543 € |
|---|---|
| Unit Price with VAT: | 6,71806 € |

