
ISL21007CFB830Z | |
|---|---|
DigiKey Part Number | 2156-ISL21007CFB830Z-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL21007CFB830Z |
Description | IC VREF SERIES 0.08% 8SOIC |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3V V ±0.08% 7 mA 8-SOIC |
Datasheet | Datasheet |
Category | Temperature Coefficient 5ppm/°C |
Manufacturer Intersil | Noise - 0.1Hz to 10Hz 4.5µVp-p |
Series | Voltage - Input 3.2V ~ 5.5V |
Packaging Tube | Current - Supply 150µA |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Series | Mounting Type Surface Mount |
Output Type Fixed | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package 8-SOIC |
Current - Output 7 mA | Base Product Number |
Tolerance ±0.08% |
| Tube: | 40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | 7,88719 € | 252,39 € |
| Unit Price without VAT: | 7,88719 € |
|---|---|
| Unit Price with VAT: | 9,38576 € |

