
ISL1902FAZ-T7A | |
|---|---|
DigiKey Part Number | 2156-ISL1902FAZ-T7A-ILTR-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL1902FAZ-T7A |
Description | IC LED DRIVER OFFL PWM 24QSOP |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Flyback, Forward, SEPIC, Step-Up (Boost) Analog, PWM Dimming 24-QSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | AC DC Offline Switcher | |
Topology | Flyback, Forward, SEPIC, Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 9V | |
Voltage - Supply (Max) | 20V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | - | |
Dimming | Analog, PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 24-QSOP | |
Base Product Number |
| Bulk: | 1750 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 112 | 2,30643 € | 258,32 € |
| Unit Price without VAT: | 2,30643 € |
|---|---|
| Unit Price with VAT: | 2,74465 € |

