
ISL1801IVZ | |
|---|---|
DigiKey Part Number | 2156-ISL1801IVZ-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL1801IVZ |
Description | PSMC ADJUSTABLE, 1 CHANNEL, PDSO |
Customer Reference | |
Detailed Description | - Converter, Solar Power Voltage Regulator IC 4 Output 48-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | Converter, Solar Power | |
Voltage - Input | 9V ~ 90V | |
Number of Outputs | 4 | |
Voltage - Output | 1.3V ~ 12V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |
| Bulk: | 235 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 51 | 5,07745 € | 258,95 € |
| Unit Price without VAT: | 5,07745 € |
|---|---|
| Unit Price with VAT: | 6,04217 € |

