
ISL1539IVEZ-T13 | |
|---|---|
DigiKey Part Number | 2156-ISL1539IVEZ-T13-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL1539IVEZ-T13 |
Description | IC TRANSCEIVER 4/0 24HTSSOP |
Customer Reference | |
Detailed Description | 4/0 Driver VDSL2 24-HTSSOP |
Datasheet | Datasheet |
Category | Number of Drivers/Receivers 4/0 |
Manufacturer Intersil | Voltage - Supply ±5V ~ 15V |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Driver | Package / Case 24-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Protocol VDSL2 | Supplier Device Package 24-HTSSOP |
| Bulk: | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 85 | 3,00012 € | 255,01 € |
| Unit Price without VAT: | 3,00012 € |
|---|---|
| Unit Price with VAT: | 3,57014 € |

