
ISL1539IRZ-T7 | |
|---|---|
DigiKey Part Number | 2156-ISL1539IRZ-T7-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL1539IRZ-T7 |
Description | IC TRANSCEIVER 4/0 24QFN |
Customer Reference | |
Detailed Description | 4/0 Driver VDSL2 24-QFN (4x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Driver | |
Protocol | VDSL2 | |
Number of Drivers/Receivers | 4/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | ±5V ~ 15V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x5) |
| Bulk: | 10800 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 85 | 3,00012 € | 255,01 € |
| Unit Price without VAT: | 3,00012 € |
|---|---|
| Unit Price with VAT: | 3,57014 € |

