
ISL1532AIVEZ | |
|---|---|
DigiKey Part Number | 2156-ISL1532AIVEZ-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL1532AIVEZ |
Description | DUAL CH DSL LINE DRIVER |
Customer Reference | |
Detailed Description | Differential IC Networking 20-HTSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Differential | |
Applications | Networking | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 20-HTSSOP |
| Bulk: | 1836 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 77 | 3,33909 € | 257,11 € |
| Unit Price without VAT: | 3,33909 € |
|---|---|
| Unit Price with VAT: | 3,97352 € |

