
ISL1532AIRZ | |
|---|---|
DigiKey Part Number | 2156-ISL1532AIRZ-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL1532AIRZ |
Description | IC TRANSCEIVER 2/0 24QFN |
Customer Reference | |
Detailed Description | 2/0 Driver DSL 24-QFN (4x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Driver | |
Protocol | DSL | |
Number of Drivers/Receivers | 2/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x5) |
| Tube: | 1831 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 79 | 3,25304 € | 256,99 € |
| Unit Price without VAT: | 3,25304 € |
|---|---|
| Unit Price with VAT: | 3,87112 € |

