Clock/Frequency Synthesizer, Clock Generator, Fanout Distribution IC 50MHz 16-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL14017IRZ

DigiKey Part Number
2156-ISL14017IRZ-IL-ND
Manufacturer
Intersil
Manufacturer Product Number
ISL14017IRZ
Description
IC CLK/FREQ SYNTH 16QFN
Customer Reference
Detailed Description
Clock/Frequency Synthesizer, Clock Generator, Fanout Distribution IC 50MHz 16-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Intersil
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Clock/Frequency Synthesizer, Clock Generator, Fanout Distribution
PLL
Yes
Input
Clock, Crystal
Output
LVTTL
Ratio - Input:Output
2:4
Differential - Input:Output
No/No
Frequency - Max
50MHz
Divider/Multiplier
No/No
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.210
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Tube:4210
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1661,55771 €258,58 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,55771 €
Unit Price with VAT:1,85367 €