
ISL12030IBZ | |
|---|---|
DigiKey Part Number | 2156-ISL12030IBZ-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL12030IBZ |
Description | IC RTC CLK/CALENDAR I2C 8SOIC |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 128B I2C, 2-Wire Serial 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Date Format YY-MM-DD-dd |
Manufacturer Intersil | Interface I2C, 2-Wire Serial |
Packaging Tube | Voltage - Supply 2.7V ~ 5.5V |
Part Status Obsolete | Current - Timekeeping (Max) 18µA @ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Clock/Calendar | Mounting Type Surface Mount |
Features Alarm, Daylight Savings, SRAM | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Memory Size 128B | Supplier Device Package 8-SOIC |
Time Format HH:MM:SS:hh (12/24 hr) |
| Tube: | 970 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 137 | 1,87620 € | 257,04 € |
| Unit Price without VAT: | 1,87620 € |
|---|---|
| Unit Price with VAT: | 2,23268 € |

