
ISL12029IB27Z | |
|---|---|
DigiKey Part Number | 2156-ISL12029IB27Z-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL12029IB27Z |
Description | IC RTC CLK/CALENDAR I2C 14SOIC |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 512B I2C 14-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, EEPROM, Leap Year, Supervisor, Watchdog Timer | |
Memory Size | 512B | |
Time Format | HH:MM:SS (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | I2C | |
Voltage - Supply | 2.7V ~ 5.5V | |
Voltage - Supply, Battery | 1.8V ~ 5.5V | |
Current - Timekeeping (Max) | 10µA ~ 20µA @ 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC |
| Tube: | 5963 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70 | 3,69200 € | 258,44 € |
| Unit Price without VAT: | 3,69200 € |
|---|---|
| Unit Price with VAT: | 4,39348 € |

