
ISL12029AIB27Z | |
|---|---|
DigiKey Part Number | 2156-ISL12029AIB27Z-EL-ND |
Manufacturer | Elantec |
Manufacturer Product Number | ISL12029AIB27Z |
Description | IC RTC CLK/CALENDAR I2C 14SOIC |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 512B I2C 14-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Date Format YY-MM-DD-dd |
Manufacturer Elantec | Interface I2C |
Packaging Tube | Voltage - Supply 2.7V ~ 5.5V |
Part Status Obsolete | Voltage - Supply, Battery 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Current - Timekeeping (Max) 10µA ~ 20µA @ 2.7V ~ 5.5V |
Type Clock/Calendar | Operating Temperature -40°C ~ 85°C (TA) |
Features Alarm, EEPROM, Leap Year, Supervisor, Watchdog Timer | Mounting Type Surface Mount |
Memory Size 512B | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Time Format HH:MM:SS (12/24 hr) | Supplier Device Package 14-SOIC |
| Tube: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70 | 3,64600 € | 255,22 € |
| Unit Price without VAT: | 3,64600 € |
|---|---|
| Unit Price with VAT: | 4,33874 € |

