
ISL12028IB27Z | |
|---|---|
DigiKey Part Number | 2156-ISL12028IB27Z-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL12028IB27Z |
Description | IC RTC CLK/CALENDAR I2C 14SOIC |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 14-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Interface I2C, 2-Wire Serial |
Manufacturer Intersil | Voltage - Supply 2.7V ~ 5.5V |
Packaging Tube | Voltage - Supply, Battery 1.8V ~ 5.5V |
Part Status Obsolete | Current - Timekeeping (Max) 10µA ~ 20µA @ 2.7V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Clock/Calendar | Mounting Type Surface Mount |
Features Alarm, Leap Year, Supervisor, Watchdog Timer | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Time Format HH:MM:SS (12/24 hr) | Supplier Device Package 14-SOIC |
Date Format YY-MM-DD-dd |
| Tube: | 1593 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70 | 3,67529 € | 257,27 € |
| Unit Price without VAT: | 3,67529 € |
|---|---|
| Unit Price with VAT: | 4,37360 € |

