
IS82C89 | |
|---|---|
DigiKey Part Number | 2156-IS82C89-ND |
Manufacturer | Intersil |
Manufacturer Product Number | IS82C89 |
Description | CONTINUOUS SIGNAL GENERATOR |
Customer Reference | |
Detailed Description | Interface 20-PLCC (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | - | |
Interface | System Bus | |
Voltage - Supply | 4.5V ~ 5.5V | |
Package / Case | 20-LCC (J-Lead) | |
Supplier Device Package | 20-PLCC (9x9) | |
Mounting Type | Surface Mount |
| Bulk: | 3174 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17 | 15,54235 € | 264,22 € |
| Unit Price without VAT: | 15,54235 € |
|---|---|
| Unit Price with VAT: | 18,49540 € |

