
IS82C85 | |
|---|---|
DigiKey Part Number | 2156-IS82C85-ND |
Manufacturer | Intersil |
Manufacturer Product Number | IS82C85 |
Description | IC CLOCK GENERATOR 28PLCC |
Customer Reference | |
Detailed Description | Clock Generator IC 1 28-LCC (J-Lead) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock Generator | |
PLL | No | |
Input | TTL, Crystal | |
Output | TTL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:3 | |
Differential - Input:Output | No/No | |
Frequency - Max | - | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-LCC (J-Lead) | |
Supplier Device Package | 28-PLCC (11.51x11.51) |
| Bulk: | 333 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 10,31840 € | 257,96 € |
| Unit Price without VAT: | 10,31840 € |
|---|---|
| Unit Price with VAT: | 12,27890 € |

