
IS82C84A | |
|---|---|
DigiKey Part Number | 2156-IS82C84A-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | IS82C84A |
Description | IC CLOCK GENERATOR 20PLCC |
Customer Reference | |
Detailed Description | Clock Generator IC 25MHz 1 20-LCC (J-Lead) |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:3 |
Manufacturer Harris Corporation | Differential - Input:Output No/No |
Packaging Bulk | Frequency - Max 25MHz |
Part Status Active | Divider/Multiplier Yes/No |
DigiKey Programmable Not Verified | Voltage - Supply 4.5V ~ 5.5V |
Type Clock Generator | Operating Temperature -40°C ~ 85°C (TA) |
PLL No | Mounting Type Surface Mount |
Input TTL | Package / Case 20-LCC (J-Lead) |
Output TTL | Supplier Device Package 20-PLCC (9x9) |
Number of Circuits 1 |
| Bulk: | 1633 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 112 | 2,30455 € | 258,11 € |
| Unit Price without VAT: | 2,30455 € |
|---|---|
| Unit Price with VAT: | 2,74241 € |

