
IS82C59A-12R2413 | |
|---|---|
DigiKey Part Number | 2156-IS82C59A-12R2413-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | IS82C59A-12R2413 |
Description | PRIORITY INTERRUPT CONTROLLER |
Customer Reference | |
Detailed Description | Controller Interface 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
Category | Interface System Bus |
Manufacturer Harris Corporation | Voltage - Supply 4.5V ~ 5.5V |
Packaging Bulk | Package / Case 28-LCC (J-Lead) |
Part Status Active | Supplier Device Package 28-PLCC (11.51x11.51) |
Applications Controller | Mounting Type Surface Mount |
| Bulk: | 574 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 37 | 6,83324 € | 252,83 € |
| Unit Price without VAT: | 6,83324 € |
|---|---|
| Unit Price with VAT: | 8,13156 € |

