
IS80C88 | |
|---|---|
DigiKey Part Number | 2156-IS80C88-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | IS80C88 |
Description | IC MPU 5MHZ 44PLCC |
Customer Reference | |
Detailed Description | 80C88 Microprocessor IC - 1 Core, 16-Bit 5MHz 44-PLCC (16.58x16.58) |
Datasheet | Datasheet |
Category | Graphics Acceleration No |
Manufacturer Harris Corporation | Voltage - I/O 5V |
Packaging Bulk | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Core Processor 80C88 | Package / Case 44-LCC (J-Lead) |
Number of Cores/Bus Width 1 Core, 16-Bit | Supplier Device Package 44-PLCC (16.58x16.58) |
Speed 5MHz |
| Bulk: | 20344 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | 19,21615 € | 249,81 € |
| Unit Price without VAT: | 19,21615 € |
|---|---|
| Unit Price with VAT: | 22,86722 € |

